Part Details for TPPM0303D by Rochester Electronics LLC
Overview of TPPM0303D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPPM0303DR | Texas Instruments | Single Output LDO 250mA Fixed(3.3V), Selectable 3.3V or Dual 5V Input Reverse Current Blocking 8-SOIC 0 to 70 | |
TPPM0303D | Texas Instruments | Single Output LDO 250mA Fixed(3.3V), Selectable 3.3V or Dual 5V Input Reverse Current Blocking 8-SOIC 0 to 70 |
Part Details for TPPM0303D
TPPM0303D CAD Models
TPPM0303D Part Data Attributes
|
TPPM0303D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TPPM0303D
Rochester Electronics LLC
3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 120 °C | |
Operating Temperature TJ-Min | -5 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.905 mm |