Part Details for TPP300-148A-M by Traco Power
Overview of TPP300-148A-M by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2148ATE20IV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / | |
DF2148ATE20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / | |
DF2148AVFA10V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), FQFP, / |
Price & Stock for TPP300-148A-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPP300-148A-M
|
TME | Power supply: switching, open, 300W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$117.7900 / $132.3600 | RFQ |
DISTI #
000000000006157949
|
Sager | Switching Power Supplies Min Qty: 1 | 149 |
|
$109.2500 / $130.4000 | Buy Now |
Part Details for TPP300-148A-M
TPP300-148A-M CAD Models
TPP300-148A-M Part Data Attributes
|
TPP300-148A-M
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPP300-148A-M
Traco Power
300 Watt AC/DC power supply, medical, 85-264 VAC input, reinforced 4000 VAC isolation, open frame, 4" x 2"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 101.6 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Nom | 48 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 32 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |