Part Details for TPP30-124A-D by Traco Power
Overview of TPP30-124A-D by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP124ACPZ-3.3-R7 | Analog Devices | 500mA LDO 3.3Vout | |
ADP124ARHZ-3.0-R7 | Analog Devices | 500mA LDO 3.0Vout | |
ADP124ARHZ-3.3-R7 | Analog Devices | 500mA LDO 3.3Vout |
Price & Stock for TPP30-124A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPP30-124A-D
|
TME | Power supply: switching, open, 30W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 2 |
|
$33.6200 / $37.5600 | Buy Now |
DISTI #
000000000005620476
|
Sager | Switching Power Supplies Min Qty: 1 | 20 |
|
$30.3500 / $34.7400 | Buy Now |
Part Details for TPP30-124A-D
TPP30-124A-D CAD Models
TPP30-124A-D Part Data Attributes
|
TPP30-124A-D
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPP30-124A-D
Traco Power
30 Watt AC/DC power supply, medical/industrial/household, 85-264 VAC input, reinforced 4000 VAC isolation, openframe, PCB mount (through-hole) 2.74" x 1.1"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-26 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
JESD-609 Code | e3 | |
Length | 69.7 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 24 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 27.9 mm | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 34.6 mm |