Part Details for TPP15-103-J by Traco Power
Overview of TPP15-103-J by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TPP15-103-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPP15-103-J
|
TME | Power supply: switching, for building in, 13.2W, 3.3VDC, 4000mA Min Qty: 1 | 1 |
|
$38.4400 / $43.0200 | Buy Now |
DISTI #
000000000005746119
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$34.3500 / $39.4000 | Buy Now |
Part Details for TPP15-103-J
TPP15-103-J CAD Models
TPP15-103-J Part Data Attributes
|
TPP15-103-J
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPP15-103-J
Traco Power
15 Watt AC/DC power supply, medical/industrial/household, 85-264 VAC input, reinforced 4000 VAC isolation, encapsulated, chassis mount (JST) 2.82" x 1.14"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-26 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 71.7 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 20.9 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 13.2 W | |
Trim/Adjustable Output | NO | |
Width | 28.9 mm |