Part Details for TPP0200 by Tektronix Inc
Overview of TPP0200 by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPP0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0948
|
Newark | Passive 10X Voltage Probe, Oscilloscope, Oscilloscope Probe Function:Passive, Bandwidth:200Mhz, Input Voltage Max:300V, Test Probe Attenuation:10:1, For Use With:Tektronix 1Mohm, 13Pf Input Bnc Oscilloscopes, Product Range:Tpp0200 Rohs Compliant: Yes |Tektronix TPP0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$96.0000 | Buy Now |
DISTI #
795-TPP0200
|
Mouser Electronics | Test Probes Passive Probe: 200 MHz, 10X, BNC RoHS: Compliant | 47 |
|
$96.0000 | Buy Now |
DISTI #
70229118
|
RS | Probe Passive 200 MHz 10x BNC Interface, TPP Series | Tektronix TPP0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.0000 | RFQ |
DISTI #
18689.1
|
TestEquity LLC | Tektronix TPP0200 Passive Probe, 200 MHz, 10X Attenuation, 13 pF, 300 V, CAT2, 4.2 ft, TPP Series | 48 |
|
$96.0000 | Buy Now |