Part Details for TPP 300-124-M by Traco Power
Overview of TPP 300-124-M by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPP 300-124-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK7341
|
Newark | Power Supply, Ac-Dc, 24V, 12.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1Outputs, Output Power Max:300W, Output Voltage - Output 1:24V, Output Current - Output 1:12.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TPP 300-124-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$138.3800 / $166.0600 | Buy Now |
DISTI #
1951-TPP300-124-M-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 22 Weeks Container: Box |
30 In Stock |
|
$167.7000 / $171.7300 | Buy Now |
DISTI #
495-TPP300-124-M
|
Mouser Electronics | Switching Power Supplies 300W 24V 12.5A Medical 4.6" x 2.44 metal enclosed RoHS: Compliant | 29 |
|
$154.6000 / $161.2600 | Buy Now |
DISTI #
73231656
|
RS | Power Supply, AC-DC, Medical, Enclosed, 300W, 3000VAC, 24VDC, TPP 300 Series | TRACO Power TPP 300-124-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 2 |
|
$154.3700 / $173.4500 | Buy Now |
DISTI #
TPP300-124-M
|
TME | Power supply: switching, for building in,modular, 300W, 24VDC Min Qty: 1 | 0 |
|
$149.1900 / $167.6800 | RFQ |
|
Neutron USA | Switching Power Supplies 300W 24V 12.5A Medical 4.6", x 2.44 metal enclosed | 50 |
|
$420.3100 | Buy Now |