-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3292
|
Newark | Power Supply, Ac-Dc, 24V, 4.17A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):100W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:24V Rohs Compliant: Yes |Traco Power TPP 100-124A-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1300 / $79.3600 | Buy Now |
DISTI #
1951-2838-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 22 Weeks Container: Box |
200 In Stock |
|
$68.7875 / $90.3200 | Buy Now |
DISTI #
495-TPP100-124A-J
|
Mouser Electronics | Switching Power Supplies 100W 24V 4170mA 2X4 Med. Open RoHS: Compliant | 7 |
|
$76.4100 / $90.3100 | Buy Now |
DISTI #
71448746
|
RS | AC-DC Power Supply, Open, Medical, 100W, 24V@4.17A, 85-264V, TPP 100A-J Series | TRACO Power TPP 100-124A-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0000 / $90.3200 | RFQ |
DISTI #
69165664
|
Verical | AC/DC Power Supply Single-OUT 24V 4.17A 100W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 93 |
|
$71.4000 / $85.0000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$99.0540 / $110.0600 | Buy Now | |
DISTI #
TPP100-124A-J
|
TME | Power supply: switched-mode, open, 100W, 120÷370VDC, 85÷264VAC Min Qty: 1 | 0 |
|
$75.9900 / $84.9600 | RFQ |
DISTI #
2991450
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 24V, 4.17A RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$68.1937 | Buy Now |
DISTI #
2991450
|
Farnell | POWER SUPPLY, AC-DC, 24V, 4.17A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$66.6838 / $89.3588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy