-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4644
|
Newark | Mosfet, N-Ch, 80V, 22A, Tson, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:22A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, No. Of Pins:8Pinsrohs Compliant: Yes |Toshiba TPN30008NH, LQ(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1990 |
|
$0.1530 | Buy Now |
DISTI #
62304222
|
Verical | Trans MOSFET N-CH Si 80V 22A 8-Pin TSON Advance T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 | Americas - 5072 |
|
$0.2588 / $0.3288 | Buy Now |
DISTI #
TPN30008NH,LQ(S
|
Avnet Asia | Trans MOSFET N-CH 80V 22A 8-Pin TSON (Alt: TPN30008NH,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200928503
|
Chip1Stop | Trans MOSFET N-CH Si 80V 22A 8-Pin TSON EP RoHS: Compliant pbFree: Yes Container: Cut Tape | 5072 |
|
$0.2070 / $0.4130 | Buy Now |
|
CHIPMALL.COM LIMITED | 800 |
|
$0.2460 | Buy Now | |
DISTI #
TPN30008NH,LQ(S
|
EBV Elektronik | Trans MOSFET N-CH 80V 22A 8-Pin TSON (Alt: TPN30008NH,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy