Part Details for TPN19008QM,LQ(S by Toshiba America Electronic Components
Overview of TPN19008QM,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance |
Price & Stock for TPN19008QM,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4638
|
Newark | Mosfet, N-Ch, 80V, 38A, Tson, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:38A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V, Qualification:-Rohs Compliant: Yes |Toshiba TPN19008QM, LQ(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5418 |
|
$0.2080 | Buy Now |
DISTI #
69774346
|
Verical | TPN19008QM,LQ(S Min Qty: 33 Package Multiple: 1 | Americas - 2936 |
|
$0.3263 / $0.9638 | Buy Now |
DISTI #
C1S751201332934
|
Chip1Stop | MOSFET Container: Cut Tape | 2936 |
|
$0.2730 / $0.8080 | Buy Now |
DISTI #
TPN19008QM,LQ(S
|
EBV Elektronik | Transistor MOSFET N-CH 80V 38A 8-Pin TSON Advance (Alt: TPN19008QM,LQ(S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |