Part Details for TPN12008QM,L1Q(M by Toshiba America Electronic Components
Overview of TPN12008QM,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance |
Price & Stock for TPN12008QM,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4635
|
Newark | Mosfet, N-Ch, 80V, 60A, Tson, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:60A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V, Qualification:-Rohs Compliant: Yes |Toshiba TPN12008QM, L1Q(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.2980 | Buy Now |
DISTI #
TPN12008QM,L1Q(M
|
EBV Elektronik | (Alt: TPN12008QM,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |