-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 200V 7.2A 8TSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPN1110ENHL1QCT-ND
|
DigiKey | MOSFET N-CH 200V 7.2A 8TSON Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30811 In Stock |
|
$0.6075 / $2.1600 | Buy Now |
DISTI #
TPN1110ENH,L1Q
|
Avnet Americas | Trans MOSFET N-CH 200V 13A 8-Pin TSON - Tape and Reel (Alt: TPN1110ENH,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6561 / $0.7436 | Buy Now |
DISTI #
757-TPN1110ENHL1Q
|
Mouser Electronics | MOSFETs UMOSVIII 200V 126m (VGS=10V) TSON-ADV RoHS: Compliant | 0 |
|
$0.6070 / $1.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPN1110ENH,L1Q
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPN1110ENH,L1Q
Toshiba America Electronic Components
MOSFET N-CH 200V 7.2A 8TSON
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |