Part Details for TPN-300 by Eaton Bussmann
Overview of TPN-300 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K9079
|
Newark | Telpower Fuse |Eaton Bussmann TPN-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,335.9100 / $1,627.0700 | Buy Now |
DISTI #
TPN-300-ND
|
DigiKey | TELPOWER FUSE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,297.3700 | Buy Now |
DISTI #
71532061
|
RS | Fuse Telpower Holder Mount Clip Termination 170VDC 300A | Bussmann by Eaton TPN-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,455.8000 / $1,532.4200 | RFQ |