Part Details for TPN-1 by Eaton Bussmann
Overview of TPN-1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K9067
|
Newark | Telpower Fuse |Eaton Bussmann TPN-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3500 / $136.3500 | Buy Now |
DISTI #
TPN-1-ND
|
DigiKey | TELPOWER FUSE Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.3840 | Buy Now |
DISTI #
71532045
|
RS | Fuse Telpower Holder Mount Clip Termination 170VDC 1A | Bussmann by Eaton TPN-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9500 | RFQ |
DISTI #
000000000002495016
|
Sager | Specialty Fuses TELPOWER FUSE Min Qty: 10 | 0 |
|
$91.1400 / $94.0800 | Buy Now |