Part Details for TPMIC5233-3.3YM5 by Tech Public
Overview of TPMIC5233-3.3YM5 by Tech Public
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPMIC5233-3.3YM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 17579 |
|
$0.1515 / $0.2354 | Buy Now |
|
LCSC | 200mA Fixed 3.3V Positive electrode 36V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 17319 |
|
$0.1557 / $0.3160 | Buy Now |