Part Details for TPME6214C18M5G by Tech Public
Overview of TPME6214C18M5G by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME6214C18M5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 70dB(1kHz) 400mA Fixed 1.8V Positive electrode 18V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2740 |
|
$0.0483 / $0.0891 | Buy Now |