Part Details for TPME477M010H0030 by Kyocera AVX Components
Overview of TPME477M010H0030 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME477M010H0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6572
|
Newark | Tpm/T&r Rohs Compliant: Yes |Kyocera Avx TPME477M010H0030 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 | Buy Now |
DISTI #
478-TPME477M010H0030TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9286 | Buy Now |
DISTI #
TPME477M010H0030
|
Avnet Americas | Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.03 Ohm 125°C T/R - Tape and Reel (Alt: TPME477M010H0030) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6135 | Buy Now |
DISTI #
581-TPME477M010H0030
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 M ulti-anode RoHS: Not Compliant | 0 |
|
$4.9200 | Order Now |
DISTI #
73982142
|
RS | Low ESR MnO2,470 uF,10 V | AVX TPME477M010H0030 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $6.6000 | RFQ |
DISTI #
TPME477M010H0030
|
TTI | Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 M ulti-anode Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 3600 In Stock |
|
$5.5000 | Buy Now |
Part Details for TPME477M010H0030
TPME477M010H0030 CAD Models
TPME477M010H0030 Part Data Attributes
|
TPME477M010H0030
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME477M010H0030
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME477M010H0030
This table gives cross-reference parts and alternative options found for TPME477M010H0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME477M010H0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477M010CXLC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBME477M010CXLC0924 |
TBME477M010CSLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBME477M010CSLZ0823 |
TBME477M010CSDT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBME477M010CSDT0700 |
TBJE477M010LFLB0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBJE477M010LFLB0945 |
TBME477M010CSDC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBME477M010CSDC0800 |
TBME477M010CRDT0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBME477M010CRDT0H00 |
TBME477M010CRDC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBME477M010CRDC0724 |
TBME477M010CCLC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBME477M010CCLC9900 |
TBME477M010CBDT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBME477M010CBDT0723 |
TBME477M010CBDC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | TPME477M010H0030 vs TBME477M010CBDC0823 |