Part Details for TPME227K016H0025 by Kyocera AVX Components
Overview of TPME227K016H0025 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME227K016H0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6569
|
Newark | Tpm/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TPME227K016H0025 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $4.6600 | Buy Now |
DISTI #
478-TPME227K016H0025TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9286 | Buy Now |
DISTI #
TPME227K016H0025
|
Avnet Americas | TANTALUM CHIP & RADIAL TPM TAPE/REEL - Tape and Reel (Alt: TPME227K016H0025) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.9845 | Buy Now |
DISTI #
581-TPME227K016H0025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 Multi-anode RoHS: Not Compliant | 0 |
|
$4.9200 / $7.5000 | Order Now |
DISTI #
73982161
|
RS | Low ESR MnO2,220 uF,16 V | AVX TPME227K016H0025 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $6.6000 | RFQ |
DISTI #
TPME227K016H0025
|
TTI | Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 Multi-anode Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$5.5000 | Buy Now |
Part Details for TPME227K016H0025
TPME227K016H0025 CAD Models
TPME227K016H0025 Part Data Attributes
|
TPME227K016H0025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME227K016H0025
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1315 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME227K016H0025
This table gives cross-reference parts and alternative options found for TPME227K016H0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME227K016H0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME227K016LSLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TPME227K016H0025 vs TBME227K016LSLC9845 |
TBME227K016LBLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPME227K016H0025 vs TBME227K016LBLC9845 |
LSR220/16HK100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Suntsu Electronics Inc | TPME227K016H0025 vs LSR220/16HK100 |
TPME227K016P0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME227K016H0025 vs TPME227K016P0040 |
B45197A3227K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME227K016H0025 vs B45197A3227K509 |
TBME227K016LSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TPME227K016H0025 vs TBME227K016LSLC9945 |
TBME227K016LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPME227K016H0025 vs TBME227K016LSLC9045 |
B45396R3227K599 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME227K016H0025 vs B45396R3227K599 |
B45196H3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME227K016H0025 vs B45196H3227K506 |
B45197A3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TPME227K016H0025 vs B45197A3227K506 |