Part Details for TPME158K004R0018 by KYOCERA Crystal Device Corporation
Overview of TPME158K004R0018 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TPME158K004R0018
TPME158K004R0018 CAD Models
TPME158K004R0018 Part Data Attributes
|
TPME158K004R0018
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
TPME158K004R0018
KYOCERA Crystal Device Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TPM | |
Number of Terminals | 2 |