Part Details for TPME158K004H0018 by Kyocera AVX Components
Overview of TPME158K004H0018 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME158K004H0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7996
|
Newark | Tpm Rohs Compliant: Yes |Kyocera Avx TPME158K004H0018 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.2300 | Buy Now |
DISTI #
478-TPME158K004H0018TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4805 | Buy Now |
DISTI #
TPME158K004H0018
|
Avnet Americas | TANTALUM CHIP & RADIAL TPM - Tape and Reel (Alt: TPME158K004H0018) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.2850 | Buy Now |
DISTI #
581-TPME158K004H0018
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1500uF 10% 2917 M ulti-anode RoHS: Not Compliant | 0 |
|
$3.8600 | Order Now |
DISTI #
73982173
|
RS | Low ESR MnO2,1500 uF,4 V | AVX TPME158K004H0018 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 / $6.0000 | RFQ |
|
Future Electronics | Tantalum Capacitors 10%, 4V, E case RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.7900 | Buy Now |
Part Details for TPME158K004H0018
TPME158K004H0018 CAD Models
TPME158K004H0018 Part Data Attributes
|
TPME158K004H0018
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME158K004H0018
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1549 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME158K004H0018
This table gives cross-reference parts and alternative options found for TPME158K004H0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME158K004H0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K004LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME158K004H0018 vs TBME158K004LBSB0824 |
TPSE158K004R0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME158K004H0018 vs TPSE158K004R0050 |
TBME158K004LBLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K004H0018 vs TBME158K004LBLC0824 |
TPSE158K004R0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME158K004H0018 vs TPSE158K004R0075 |
TPME158K004R0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME158K004H0018 vs TPME158K004R0018 |
TPME158K004R0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME158K004H0018 vs TPME158K004R0015 |
TAJE158K004RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME158K004H0018 vs TAJE158K004RNJ |
TBME158K004LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME158K004H0018 vs TBME158K004LBSB0700 |
TPME158K004H0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME158K004H0018 vs TPME158K004H0015 |