-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8465
|
Newark | Capacitor Tant, 1500Uf 2.5V 0.015 Ohm 10%, 2717, Capacitance:1500Μf, Capacitance Tolerance:± 10%, Voltage Rating:2.5V, Capacitor Case Style:2917 [7343 Metric], Capacitor Terminals:Smd, Operating Temperature Range:-55°C To +125°C Rohs Compliant: Yes |Kyocera Avx TPME158K002R0015 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0500 / $4.6400 | Buy Now |
DISTI #
478-3293-1-ND
|
DigiKey | CAP TANT 1500UF 10% 2.5V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
651 In Stock |
|
$3.6754 / $8.5700 | Buy Now |
DISTI #
TPME158K002R0015
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 2.5 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME158K002R0015) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.9183 | Buy Now |
DISTI #
581-TPME158K002R0015
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2V 1500uF 10% 2917 E SR= 15 mOhm RoHS: Compliant | 0 |
|
$3.7100 / $7.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$4.3100 | Buy Now |
DISTI #
TPME158K002R0015
|
TTI | Tantalum Capacitors - Solid SMD 2V 1500uF 10% 2917 E SR= 15 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$3.6800 / $4.0600 | Buy Now |
DISTI #
TPME158K002R0015
|
TME | Capacitor: tantalum, low ESR, 1500uF, 2.5VDC, SMD, E, 2917, ±10% Min Qty: 200 | 0 |
|
$5.3200 / $5.8900 | RFQ |
DISTI #
TPME158K002R0015
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1500 uF, 2.5 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME158K002R0015) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPME158K002R0015
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME158K002R0015
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1697 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPME158K002R0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME158K002R0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K002CRDZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002CRDZ0H45 |
TBME158K002LCLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002LCLZ0900 |
TBME158K002CFST0H24 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002CFST0H24 |
TBME158K002CESD0924 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002CESD0924 |
TBME158K002CRLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002CRLZ0045 |
TBME158K002LAST0723 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002LAST0723 |
TBME158K002LXLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002LXLD0H24 |
TBME158K002CBLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002CBLC0723 |
TBME158K002CALC0H23 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002CALC0H23 |
TBME158K002LBLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917, | Kyocera AVX Components | TPME158K002R0015 vs TBME158K002LBLZ0824 |