Part Details for TPME157K016R0040 by Kyocera AVX Components
Results Overview of TPME157K016R0040 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPME157K016R0040 Information
TPME157K016R0040 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPME157K016R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1135206
|
Farnell | CAP, 150F, 16V, 10%, 2917, SMD RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 56 |
|
$4.2374 / $5.4906 | Buy Now |
DISTI #
1135206RL
|
Farnell | CAP, 150F, 16V, 10%, 2917, SMD RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Reel | 56 |
|
$4.2374 / $4.6638 | Buy Now |
DISTI #
2665438
|
Farnell | CAP, 150F, 16V, 10%, REEL RoHS: Compliant Min Qty: 400 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$3.2556 / $3.3977 | Buy Now |
DISTI #
478-3301-1-ND
|
DigiKey | CAP TANT 150UF 10% 16V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1540 In Stock |
|
$2.9274 / $6.6000 | Buy Now |
DISTI #
TPME157K016R0040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape ... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.4480 / $2.5578 | Buy Now |
DISTI #
581-TPME157K016R0040
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 150uF 10% 2917 M ulti-anode RoHS: Compliant | 495 |
|
$2.7300 / $6.6000 | Buy Now |
DISTI #
70475295
|
RS | 150uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TPM Series | AVX TPME157K016R0... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2800 / $15.0000 | RFQ |
|
Future Electronics | TPM Series 150 uF ±10 % 16V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$2.6400 | Buy Now |
DISTI #
TPME157K016R0040
|
TTI | Tantalum Capacitors - Solid SMD 16V 150uF 10% 2917 M ulti-anode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1200 In Stock |
|
$2.6500 / $2.9500 | Buy Now |
DISTI #
TPME157K016R0040
|
Avnet Abacus | Surface Mount Tantalum Capacitor 150 uF 16 V 10 55 C 125 C 2917 734343 Metric - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPME157K016R0040
TPME157K016R0040 CAD Models
TPME157K016R0040 Part Data Attributes
|
TPME157K016R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME157K016R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1039 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME157K016R0040
This table gives cross-reference parts and alternative options found for TPME157K016R0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME157K016R0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJE157K016LWSC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | TPME157K016R0040 vs TBJE157K016LWSC0023 |
TBME157K016CDSB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | TPME157K016R0040 vs TBME157K016CDSB0H23 |
TBME157K016LDLB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | TPME157K016R0040 vs TBME157K016LDLB0924 |
TBME157K016LLSC0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | TPME157K016R0040 vs TBME157K016LLSC0823 |
TBME157K016CRST0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | TPME157K016R0040 vs TBME157K016CRST0724 |
TBME157K016CELD9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | TPME157K016R0040 vs TBME157K016CELD9800 |
TBJE157K016RALB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | TPME157K016R0040 vs TBJE157K016RALB0700 |
TPSE157K016T0100V | Kyocera AVX Components | $0.8900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | TPME157K016R0040 vs TPSE157K016T0100V |
TBME157K016LLLD0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | TPME157K016R0040 vs TBME157K016LLLD0023 |
TBME157K016CRDT0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | TPME157K016R0040 vs TBME157K016CRDT0945 |