Part Details for TPME108K004H0023 by Kyocera AVX Components
Overview of TPME108K004H0023 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME108K004H0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M6009
|
Newark | Tpm Rohs Compliant: Yes |Kyocera Avx TPME108K004H0023 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4600 / $4.7300 | Buy Now |
DISTI #
478-TPME108K004H0023TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8539 | Buy Now |
DISTI #
TPME108K004H0023
|
Avnet Americas | Cap Tant Solid 1000uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.023 Ohm 125°C T/R - Tape and Reel (Alt: TPME108K004H0023) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.8939 | Buy Now |
DISTI #
581-TPME108K004H0023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 10% 2917 Multi-anode RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
DISTI #
73982190
|
RS | Low ESR MnO2,1000 uF,4 V | AVX TPME108K004H0023 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 / $6.5000 | RFQ |
Part Details for TPME108K004H0023
TPME108K004H0023 CAD Models
TPME108K004H0023 Part Data Attributes
|
TPME108K004H0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME108K004H0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME108K004H0023
This table gives cross-reference parts and alternative options found for TPME108K004H0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME108K004H0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE108K004CWLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CWLC0745 |
TBJE108K004CWLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CWLZ0023 |
TBJE108K004CBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CBLB0724 |
TBJE108K004CSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CSSC0H24 |
TBJE108K004CBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CBLD0924 |
TBJE108K004CSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CSLC0700 |
TBJE108K004CRLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CRLC0H00 |
TBJE108K004CBLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CBLC0723 |
TBJE108K004CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CRSZ0H00 |
TBJE108K004CSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME108K004H0023 vs TBJE108K004CSSZ0700 |