Part Details for TPME107K025R0060 by Kyocera AVX Components
Overview of TPME107K025R0060 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TPME107K025R0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11341-1-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
914 In Stock |
|
$1.8891 / $4.5900 | Buy Now |
DISTI #
TPME107K025R0060
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME107K025R0060) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.4405 | Buy Now |
DISTI #
581-TPME107K025R0060
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 10% 2917 ESR= 60 mOhm RoHS: Compliant | 486 |
|
$1.8800 / $4.4900 | Buy Now |
DISTI #
73979096
|
RS | Low ESR MnO2,100 uF,25 V | AVX TPME107K025R0060 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 / $6.0000 | RFQ |
|
Future Electronics | TPM Series 2917 100 uF ±10% 25 V Ultra Low ESR Tantalum Multianode Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.8700 / $1.9300 | Buy Now |
DISTI #
TPME107K025R0060
|
TTI | Tantalum Capacitors - Solid SMD 25V 100uF 10% 2917 ESR= 60 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.8200 / $1.9000 | Buy Now |
DISTI #
TPME107K025R0060
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TPME107K025R0060) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TPME107K025R0060
TPME107K025R0060 CAD Models
TPME107K025R0060 Part Data Attributes
|
TPME107K025R0060
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME107K025R0060
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 849 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME107K025R0060
This table gives cross-reference parts and alternative options found for TPME107K025R0060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME107K025R0060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H5107K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME107K025R0060 vs B45196H5107K506 |