Part Details for TPMD108K002R0025 by Kyocera AVX Components
Results Overview of TPMD108K002R0025 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPMD108K002R0025 Information
TPMD108K002R0025 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TPMD108K002R0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5983
|
Newark | Capacitor Tant, 1000Uf 2.5V 0.025 Ohm 10%, 2917, Capacitance:1000Μf, Voltage(Dc):2.5V, Capacitor ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 / $3.7900 | Buy Now |
DISTI #
478-4635-2-ND
|
DigiKey | CAP TANT 1000UF 10% 2.5V 2917 Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3103 | Buy Now |
DISTI #
TPMD108K002R0025
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 2.5 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tap... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.6880 / $2.7514 | Buy Now |
DISTI #
581-TPMD108K002R0025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 1000uF 10% 2917 Multi-anode RoHS: Compliant | 112 |
|
$3.3100 / $7.0700 | Buy Now |
|
Future Electronics | TPM Series 1000 uF ±10% 2.5V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$2.8400 | Buy Now |
DISTI #
TPMD108K002R0025
|
Avnet Abacus | Surface Mount Tantalum Capacitor 1000 uF 25 V 10 55 C 125 C 2917 734331 Metric - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPMD108K002R0025
TPMD108K002R0025 CAD Models
TPMD108K002R0025 Part Data Attributes
|
TPMD108K002R0025
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPMD108K002R0025
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1277 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPMD108K002R0025
This table gives cross-reference parts and alternative options found for TPMD108K002R0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPMD108K002R0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBMD108K002LBSC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | TPMD108K002R0025 vs TBMD108K002LBSC0000 |
TBMD108K002LWSC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917, | TPMD108K002R0025 vs TBMD108K002LWSC0000 |