Part Details for TPMCP6022T-I/SN by Tech Public
Results Overview of TPMCP6022T-I/SN by Tech Public
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPMCP6022T-I/SN Information
TPMCP6022T-I/SN by Tech Public is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TPMCP6022T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100pA Dual 4.5V/us 10MHz rail-to-rail inputrail-to-rail output 5mV SOP-8 Operational Amplifier ROHS | 5380 |
|
$0.2162 / $0.3740 | Buy Now |