Part Details for TPM7002EC3 by Tech Public
Overview of TPM7002EC3 by Tech Public
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPM7002EC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-323 MOSFETs ROHS | 3000 |
|
$0.0106 / $0.0170 | Buy Now |
|
LCSC | 60V 300mA 250mW 1.4510V0.5A 1V250uA SOT-323 MOSFETs ROHS | 3000 |
|
$0.0087 / $0.0169 | Buy Now |