Part Details for TPM4040 by Advanced Semiconductor Inc
Overview of TPM4040 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TPM4040
TPM4040 CAD Models
TPM4040 Part Data Attributes
|
TPM4040
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TPM4040
Advanced Semiconductor Inc
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO |