Part Details for TPM30215 by Traco Power
Results Overview of TPM30215 by Traco Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPM30215 Information
TPM30215 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TPM30215
TPM30215 CAD Models
TPM30215 Part Data Attributes
|
|
TPM30215
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPM30215
Traco Power
30 Watt AC/DC modules, industrial, 85-264 VAC, 3000 VAC isolation, encapsulated, PCB mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , Module,5lead,2.2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Add -15v Output Avail; Aslo Operates In 100 To 375 Vdc | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-PDMA-P5 | |
| Length | 90 Mm | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 15.15 V | |
| Output Voltage-Min | 14.85 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,5LEAD,2.2 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 33.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 30 W | |
| Trim/Adjustable Output | No | |
| Width | 65 Mm |
Alternate Parts for TPM30215
This table gives cross-reference parts and alternative options found for TPM30215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPM30215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMEOC30-15DMAZ | Aimtec | $41.7300 | AC/DC Converter; Product Weight (grams): 145; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 30; Max Output current (A): ±1; Efficiency (%): 82; Max Capacitive load (µF): ±1000; Package type: Open Frame; Mounting: Connector terminal; W (in): 2.32; L (in): 4.92; H (in): 1.02; W (mm): 59; L (mm): 125; H (mm): 26; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Open frame; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15 | TPM30215 vs AMEOC30-15DMAZ |
| TMT30215C | Traco Power | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | TPM30215 vs TMT30215C |
| AA30D1515A | Delta Electronics Inc | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | TPM30215 vs AA30D1515A |
| AMEC30-15DMAZ | Aimtec | Check for Price | AC/DC Converter; Product Weight (grams): 270; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 30; Max Output current (A): ±1; Efficiency (%): 82; Max Capacitive load (µF): ±1000; Package type: Enclosed; Mounting: Connector terminal; W (in): 2.56; L (in): 4.92; H (in): 1.38; W (mm): 65; L (mm): 125; H (mm): 35; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Metal; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15 | TPM30215 vs AMEC30-15DMAZ |
| AMES30-15DMAZ | Aimtec | Check for Price | AC/DC Converter; Product Weight (grams): 270; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 30; Max Output current (A): ±1; Efficiency (%): 82; Max Capacitive load (µF): ±1000; Package type: Enclosed; Mounting: Screw terminal; W (in): 2.56; L (in): 4.92; H (in): 1.38; W (mm): 65; L (mm): 125; H (mm): 35; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Metal; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15 | TPM30215 vs AMES30-15DMAZ |
| 30AC15D | Pico Electronics Inc | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | TPM30215 vs 30AC15D |
| H30AC15D | Pico Electronics Inc | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | TPM30215 vs H30AC15D |
| TML30215 | Traco Power | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | TPM30215 vs TML30215 |
| AQF30D15 | Minmax Technology Co Ltd | Check for Price | AC-DC Regulated Power Supply Module | TPM30215 vs AQF30D15 |
| TPM30215C | Traco Power | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | TPM30215 vs TPM30215C |