Part Details for TPM2626-14 by Toshiba America Electronic Components
Overview of TPM2626-14 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for TPM2626-14
TPM2626-14 CAD Models
TPM2626-14 Part Data Attributes
|
TPM2626-14
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPM2626-14
Toshiba America Electronic Components
TRANSISTOR S BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-11D1B, 3 PIN, FET RF Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 13 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | GALLIUM ARSENIDE |