TPM1S471P095R
Thinking Electronic Industrial Co Ltd
Description: PTC Thermistor, 470ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT

Overview of TPM1S471P095R by Thinking Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPM1S471P095R by Thinking Electronic Industrial Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-TPM1S471P095RTR-ND
DigiKey SENSOR PTC 470OHM 50% 0603 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 211
In Stock
  • 1 $1.5000
  • 5 $1.4500
  • 10 $1.4000
  • 15 $1.3500
$1.3500 / $1.5000 Buy Now

CAD Models for TPM1S471P095R by Thinking Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPM1S471P095R by Thinking Electronic Industrial Co Ltd

TPM1S471P095R
Thinking Electronic Industrial Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description
CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-25 °C
Package Height
0.95 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7/13 INCH
Reference Standard
CUL; TUV; UL
Resistance
470 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermistor Application
TEMPERATURE SENSING
Tolerance
50%
Working Voltage
32 V
Want to compare parts?
  1. TPM1S471P095R
    Thinking Electronic Industrial Co Ltd
    PTC Thermistor, 470ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for TPM1S471P095R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPM1S471P095R by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPM1S471P095R by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of TPM1S471P095R would you like to use for your alert(s)?
  • Please alert me when TPM1S471P095R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPM1S471P095R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPM1S471P095R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPM1S471P095R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPM1S471P095R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPM1S471P095R by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: