Part Details for TPM-12 by Eaton Bussmann
Overview of TPM-12 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0350
|
Newark | Tpm 12 Amp Fuse |Eaton Bussmann TPM-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6700 / $81.6000 | Buy Now |
DISTI #
TPM-12-ND
|
DigiKey | TPM 12 AMP FUSE Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.2280 | Buy Now |
DISTI #
71532032
|
RS | Fuse Telpower Fast Blow Holder Mount Plug-In 80VDC 12A | Bussmann by Eaton TPM-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$77.6600 | RFQ |
DISTI #
000000000002495003
|
Sager | Specialty Fuses TPM 12 AMP FUSE Min Qty: 10 | 0 |
|
$53.4000 / $56.9600 | Buy Now |