Part Details for TPLX-E3000+ by Mini-Circuits
Overview of TPLX-E3000+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPLX-E3000+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TPLX-E3000+CT-ND
|
DigiKey | LUMPED LC TRIPLEXER Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$29.7500 / $37.8700 | Buy Now |
DISTI #
139-TPLX-E3000+
|
Mouser Electronics | Signal Conditioning Lumped LC Triplexer, DC-100 / 400-550 / 1850-3000 MHz RoHS: Compliant | 20 |
|
$30.6500 / $37.8700 | Buy Now |
Part Details for TPLX-E3000+
TPLX-E3000+ CAD Models
TPLX-E3000+ Part Data Attributes
|
TPLX-E3000+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TPLX-E3000+
Mini-Circuits
Duplexer, 2425MHz(Tx), 2425MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 9.4 mm | |
Insertion Loss (Rx) | 1.2 dB | |
Insertion Loss (Tx) | 1.2 dB | |
Length | 30.48 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Receive Center Frequency | 2425 MHz | |
Transmit Center Frequency | 2425 MHz | |
Width | 30.48 mm |