There are no models available for this part yet.
Overview of TPLP2981-28DBVR by Tech Public
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TPLP2981-28DBVR by Tech Public
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | SOT-23-5 Linear Voltage Regulators LDO ROHS | 5860 |
|
$0.0819 / $0.1552 | Buy Now | ||
LCSC | 200mA 70dB(1kHz) Fixed 2.8V Positive electrode 18V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 5860 |
|
$0.0853 / $0.1617 | Buy Now |