TPLH-2R7/35WR16X31
Tecate Group
Description: Electric Double Layer Capacitor,

Overview of TPLH-2R7/35WR16X31 by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Transportation and Logistics Automotive

Price & Stock for TPLH-2R7/35WR16X31 by Tecate Group

Part # Manufacturer Description Stock Price Buy
DISTI # 2085-TPLH-2R7/35WR16X31-ND
DigiKey CAP 35F 2.7V THROUGH HOLE Min Qty: 1 Lead time: 12 Weeks Container: Bulk 2224
In Stock
  • 1 $3.9600
  • 10 $3.4090
  • 50 $3.0922
  • 100 $2.5530
  • 500 $2.2200
  • 1,000 $2.0614
  • 2,500 $2.0218
  • 5,000 $1.9821
$1.9821 / $3.9600 Buy Now

CAD Models for TPLH-2R7/35WR16X31 by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPLH-2R7/35WR16X31 by Tecate Group

TPLH-2R7/35WR16X31
Tecate Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
35000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
16 mm
Dielectric Material
ELECTRIC DOUBLE LAYER
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
2.7 V
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. TPLH-2R7/35WR16X31
    Tecate Group
    Electric Double Layer Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPLH-2R7/35WR16X31 by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPLH-2R7/35WR16X31 by Tecate Group

Select Manufacturer
Which Manufacturer of TPLH-2R7/35WR16X31 would you like to use for your alert(s)?
  • Please alert me when TPLH-2R7/35WR16X31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPLH-2R7/35WR16X31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPLH-2R7/35WR16X31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPLH-2R7/35WR16X31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPLH-2R7/35WR16X31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPLH-2R7/35WR16X31 by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: