Part Details for TPL1241(C5) by Toshiba America Electronic Components
Overview of TPL1241(C5) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TPL1241(C5)
TPL1241(C5) CAD Models
TPL1241(C5) Part Data Attributes:
|
TPL1241(C5)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPL1241(C5)
Toshiba America Electronic Components
Slotted Switch - Transistor Output, SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Gap Size | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.05 A | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Surface Mount | NO |