Part Details for TPK30KP350CA by SMC Diode Solutions
Overview of TPK30KP350CA by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPK30KP350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPK30KP350CA-SMC
|
TME | Diode: TVS, 30kW, 389÷431V, 53A, bidirectional, SPD4, bulk Min Qty: 1 | 0 |
|
$24.1000 / $37.5000 | RFQ |