Part Details for TPK30KP150A by SMC Diode Solutions
Overview of TPK30KP150A by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPK30KP150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPK30KP150A-SMC
|
TME | Diode: TVS, 30kW, 167÷185V, 124A, unidirectional, SPD4, bulk Min Qty: 1 | 0 |
|
$23.8000 / $37.1000 | RFQ |