Part Details for TPK15KP33A by SMC Diode Solutions
Overview of TPK15KP33A by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPK15KP33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-TPK15KP33A-ND
|
DigiKey | 15000W, 33V, SPD4, TRANSIENT VOL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
128 In Stock |
|
$13.9201 / $20.1600 | Buy Now |
DISTI #
TPK15KP33A-SMC
|
TME | Diode: TVS, 15kW, 36.7÷40.6V, 282A, unidirectional, SPD4, bulk Min Qty: 1 | 0 |
|
$23.8000 / $37.1000 | RFQ |