Part Details for TPK-500MA by OptiFuse
Overview of TPK-500MA by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
UPD78F9500MA(S)-XXX-CAC-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F9500MA(S)-XXX-CAC-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / |
Price & Stock for TPK-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TPK-500MA-ND
|
DigiKey | UL Class M Fuse, Time Delay 500m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1880 In Stock |
|
$11.0880 / $20.2700 | Buy Now |
|
Onlinecomponents.com | Industrial Fuse, Midget, UL Class M, Time Delay, 500V, 500mA | OptiFuse TPK-500mA RoHS: Compliant | 0 |
|
$5.1300 / $12.1100 | Buy Now |