Part Details for TPK-10A by OptiFuse
Overview of TPK-10A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for TPK-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TPK-10A-ND
|
DigiKey | UL CLASS M FUSE, TIME DELAY 10A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1411 In Stock |
|
$11.0880 / $20.2700 | Buy Now |
|
Onlinecomponents.com | Industrial Fuse, Midget, UL Class M, Time Delay, 500V, 10A | OptiFuse TPK-10A RoHS: Compliant | 0 |
|
$5.1300 / $12.1100 | Buy Now |
DISTI #
TPK-10A
|
TME | Fuse: fuse, time-lag, 10A, 500VAC, cylindrical,industrial Min Qty: 1 | 2 |
|
$17.7800 / $19.4600 | Buy Now |