Part Details for TPK-1.5A by OptiFuse
Overview of TPK-1.5A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPK-1.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TPK-1.5A-ND
|
DigiKey | UL Class M Fuse, Time Delay 1.5A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1160 In Stock |
|
$5.4840 / $12.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $12.3700 | Buy Now |
DISTI #
TPK-1.5A
|
Relay Specialties | 13/32" x 1 1/2" - MIDGET FUSE- Min Qty: 1 | 100 |
|
RFQ |