Part Details for TPJ-70 by Eaton Bussmann
Overview of TPJ-70 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPJ-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6382
|
Newark | Telpower Fuse |Eaton Bussmann TPJ-70 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.6900 / $409.6200 | Buy Now |
DISTI #
TPJ-70-ND
|
DigiKey | FUSE TELPOWER Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$361.2000 | Buy Now |
DISTI #
71532011
|
RS | Fuse Telpower Cartridge Holder Mount 170VAC/DC 70A | Bussmann by Eaton TPJ-70 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$354.1600 / $359.5700 | RFQ |
DISTI #
000000000002494991
|
Sager | Specialty Fuses TELPOWER FUSE Min Qty: 10 | 0 |
|
$357.5200 | Buy Now |