Part Details for TPIC9201PWP by Texas Instruments
Overview of TPIC9201PWP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TPIC9201PWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPIC9201PWP-TI-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:8 20HTSSOP Min Qty: 423 Lead time: 41 Weeks Container: Tube MARKETPLACE PRODUCT |
58100 In Stock |
|
$0.7100 | Buy Now |
DISTI #
296-34576-5-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:8 20HTSSOP Min Qty: 423 Lead time: 41 Weeks Container: Tube | Limited Supply - Call |
|
$1.0251 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 58100 |
|
$0.6093 / $0.7168 | Buy Now |
Part Details for TPIC9201PWP
TPIC9201PWP CAD Models
TPIC9201PWP Part Data Attributes:
|
TPIC9201PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC9201PWP
Texas Instruments
Microcontroller Power Supply and Low-Side Driver 20-HTSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for TPIC9201PWP
This table gives cross-reference parts and alternative options found for TPIC9201PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC9201PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC9201PWPR | Microcontroller Power Supply and Low-Side Driver 20-HTSSOP -40 to 125 | Texas Instruments | TPIC9201PWP vs TPIC9201PWPR |