-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit shift register 16-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9015-5-ND
|
DigiKey | IC 8 BIT SHIFT REGISTER 16-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
298 In Stock |
|
$0.6648 / $1.5300 | Buy Now |
DISTI #
595-TPIC6C596N
|
Mouser Electronics | Counter Shift Registers 8B Shift Register RoHS: Compliant | 1398 |
|
$0.6350 / $1.4900 | Buy Now |
DISTI #
V99:2348_07410440
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1909 | Americas - 2 |
|
$0.5444 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 20 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | 6C SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | 80 |
|
$1.0995 / $2.1990 | Buy Now |
|
Quest Components | 6C SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 | 16 |
|
$1.0000 / $2.0000 | Buy Now |
|
Rochester Electronics | TPIC6C596 - Automotive 8-bit shift register RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.5863 / $0.6898 | Buy Now |
DISTI #
TPIC6C596N
|
TME | IC: peripheral circuit, 8bit,shift register, THT, DIP16, tube Min Qty: 1 | 0 |
|
$0.9100 / $1.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6C596N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6C596N
Texas Instruments
Automotive 8-bit shift register 16-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 6C | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 10 MHz |
This table gives cross-reference parts and alternative options found for TPIC6C596N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6C596N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6C596DRQ1 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | TPIC6C596N vs TPIC6C596DRQ1 |
DM54L95MW8 | IC TTL/H/L SERIES, 4-BIT BIDIRECTIONAL SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, UUC14, WAFER, Shift Register | National Semiconductor Corporation | TPIC6C596N vs DM54L95MW8 |
DM74LS962N | LS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP18, PLASTIC, DIP-18 | Texas Instruments | TPIC6C596N vs DM74LS962N |
SN74LS673FN | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Texas Instruments | TPIC6C596N vs SN74LS673FN |
AM5055DC | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | TPIC6C596N vs AM5055DC |
DM9300N | 93 SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | TPIC6C596N vs DM9300N |
AM2533VPC | Serial In Serial Out, 1024-Bit, Right Direction, True Output, MOS, PDIP8, PLASTIC, DIP-8 | AMD | TPIC6C596N vs AM2533VPC |
SNJ54LV166AW | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | TPIC6C596N vs SNJ54LV166AW |
SN74AHC594NE4 | 8-Bit Shift Registers With Output Registers 16-PDIP -40 to 125 | Texas Instruments | TPIC6C596N vs SN74AHC594NE4 |
SN74AHC594PWR | 8-Bit Shift Registers With Output Registers 16-TSSOP -40 to 125 | Texas Instruments | TPIC6C596N vs SN74AHC594PWR |