-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit shift register with 100mA/ch 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPIC6C595DRG4
|
Mouser Electronics | Counter Shift Registers 8-BIT SHIFT REGISTER RoHS: Compliant | 8038 |
|
$0.5240 / $1.3600 | Buy Now |
DISTI #
V72:2272_07410429
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 Container: Cut Strips | Americas - 950 |
|
$0.4982 / $0.5406 | Buy Now |
|
ComSIT USA | Serial In Parallel Out, 6C Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3502 |
|
RFQ | |
|
New Advantage Corporation | IC-6C595 POW. LOGIC 8-BIT SHIFT REGS. SMD SOIC16 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1616 |
|
$1.3100 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6C595DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6C595DRG4
Texas Instruments
8-bit shift register with 100mA/ch 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 6C | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPIC6C595DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6C595DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6C596DRQ1 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | TPIC6C595DRG4 vs TPIC6C596DRQ1 |
TPIC6C596D | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | TPIC6C595DRG4 vs TPIC6C596D |
TPIC6C595DG4 | 8-bit shift register with 100mA/ch 16-SOIC -40 to 125 | Texas Instruments | TPIC6C595DRG4 vs TPIC6C595DG4 |
TPIC6C595D | 8-bit shift register with 100mA/ch 16-SOIC -40 to 125 | Texas Instruments | TPIC6C595DRG4 vs TPIC6C595D |
TPIC6C596DRG4 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | TPIC6C595DRG4 vs TPIC6C596DRG4 |
TPIC6C596DG4 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | TPIC6C595DRG4 vs TPIC6C596DG4 |
TPIC6C596DR | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | TPIC6C595DRG4 vs TPIC6C596DR |