-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit shift register with 350mA/ch 24-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50037-1-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER 24-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3115 In Stock |
|
$1.4867 / $3.0800 | Buy Now |
DISTI #
2156-TPIC6A595DWR-ND
|
DigiKey | IC 8-BIT SHIFT REGISTER 24-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
826 In Stock |
|
$1.6600 | Buy Now |
DISTI #
595-TPIC6A595DWR
|
Mouser Electronics | Counter Shift Registers 8 BIT SHIFT REGISTER RoHS: Compliant | 1880 |
|
$1.4800 / $3.0800 | Buy Now |
|
Rochester Electronics | TPIC6A595 8-bit shift register RoHS: Compliant Status: Active Min Qty: 1 | 826 |
|
$1.4300 / $1.6800 | Buy Now |
DISTI #
TPIC6A595DWR
|
TME | IC: peripheral circuit, 8bit,shift register, SMD, SO24-W, OUT: 8 Min Qty: 1 | 515 |
|
$1.7900 / $2.7600 | Buy Now |
|
Ameya Holding Limited | IC 8-BIT SHIFT REGISTER 24-SOIC | 31635 |
|
RFQ | |
|
LCSC | 8 4.5V5.5V 1 SOIC-24-300mil Shifting Register ROHS | 238 |
|
$1.3368 / $2.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6A595DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6A595DWR
Texas Instruments
8-bit shift register with 350mA/ch 24-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | |
Count Direction | RIGHT | |
Family | 6A | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TPIC6A595DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPIC6A595DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6A595DWRG4 | 8-bit shift register with 350mA/ch 24-SOIC -40 to 125 | Texas Instruments | TPIC6A595DWR vs TPIC6A595DWRG4 |
TPIC6A595DW | 8-bit shift register with 350mA/ch 24-SOIC -40 to 125 | Texas Instruments | TPIC6A595DWR vs TPIC6A595DW |