Part Details for TPIC6A259NE by Texas Instruments
Overview of TPIC6A259NE by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TPIC6A259NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPIC6A259NE-ND
|
DigiKey | IC 8-BIT ADDRESSABLE LATCH20-DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17372 In Stock |
|
$2.5300 | Buy Now |
DISTI #
296-9005-5-ND
|
DigiKey | IC 8-BIT ADDRESSABLE LATCH20-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
105 In Stock |
|
$2.3467 / $4.6800 | Buy Now |
DISTI #
595-TPIC6A259NE
|
Mouser Electronics | Latches 8bit Addressable RoHS: Compliant | 191 |
|
$2.2900 / $4.6800 | Buy Now |
|
Rochester Electronics | TPIC6A259 8-bit addressable latch RoHS: Not Compliant Status: Active Min Qty: 1 | 17372 |
|
$2.1700 / $2.5500 | Buy Now |
|
Ameya Holding Limited | IC: peripheral circuit, 8bit,latch, 4.5÷5.5VDC, DIP20 | 9613 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
Buy Now |
Part Details for TPIC6A259NE
TPIC6A259NE CAD Models
TPIC6A259NE Part Data Attributes:
|
TPIC6A259NE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6A259NE
Texas Instruments
8-bit addressable latch with 350mA/ch 20-PDIP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 6A | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 24.51 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |