-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit addressable latch with 350mA/ch 24-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9004-5-ND
|
DigiKey | IC 8-BIT ADDRESSABL LTCH 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
379 In Stock |
|
$2.0861 / $4.1600 | Buy Now |
DISTI #
595-TPIC6A259DW
|
Mouser Electronics | Latches 8bit Addressable RoHS: Compliant | 0 |
|
$2.0500 / $4.1600 | Order Now |
|
Rochester Electronics | TPIC6A259 8-bit addressable latch RoHS: Compliant Status: Active Min Qty: 1 | 1744 |
|
$1.9300 / $2.2600 | Buy Now |
DISTI #
TPIC6A259DW
|
TME | IC: peripheral circuit, octal,latch, 4.5÷5.5VDC, SMD, SO24-W, tube Min Qty: 1 | 0 |
|
$3.0400 / $4.2200 | RFQ |
|
Ameya Holding Limited | TPIC6A259DW, 8 位闩锁, 可寻址闭锁 D 型, 漏极开路输出, 4.5 → 5.5 V, 24针 SOIC封装 | 3125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPIC6A259DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPIC6A259DW
Texas Instruments
8-bit addressable latch with 350mA/ch 24-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 6A | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |