Part Details for TPI180-153A-M by Traco Power
Overview of TPI180-153A-M by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0153-AL | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
A0153-ALD | Coilcraft Inc | General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
A0153-ALB | Coilcraft Inc | General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for TPI180-153A-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPI180-153A-M
|
TME | Power supply: switching, open, 180W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$89.9000 / $97.4400 | RFQ |
DISTI #
000000000006320422
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$80.1300 / $94.6000 | Buy Now |
Part Details for TPI180-153A-M
TPI180-153A-M CAD Models
TPI180-153A-M Part Data Attributes
|
TPI180-153A-M
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPI180-153A-M
Traco Power
180 Watt AC/DC power supply, industrial, 85-264 VAC input, reinforced 3000 VAC isolation, open frame, 3" x 2"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATE 120 TO 370 VDC INPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.83 A | |
Output Voltage-Max | 57.2 V | |
Output Voltage-Min | 48.8 V | |
Output Voltage-Nom | 53 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Seated Height-Max | 34.6 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 205 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 180 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s | |
Width | 50.8 mm |