Datasheets
TPI-2512-8250D by: International Manufacturing Services Inc

Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for TPI-2512-8250D by International Manufacturing Services Inc

Overview of TPI-2512-8250D by International Manufacturing Services Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
PFL2512-332MEC Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT
LPS6225-124MRB Coilcraft Inc General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
PFL2512-332MEB Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT

Part Details for TPI-2512-8250D

TPI-2512-8250D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPI-2512-8250D Part Data Attributes

TPI-2512-8250D International Manufacturing Services Inc
Buy Now Datasheet
Compare Parts:
TPI-2512-8250D International Manufacturing Services Inc Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTERNATIONAL MANUFACTURING SERVICES INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.66 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.098 mm
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 825 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for TPI-2512-8250D

This table gives cross-reference parts and alternative options found for TPI-2512-8250D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPI-2512-8250D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCF2512R-825RDI Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors TPI-2512-8250D vs PCF2512R-825RDI
PCF2512PR-825RDI Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors TPI-2512-8250D vs PCF2512PR-825RDI
PCF2512PR-825RDT1 Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors TPI-2512-8250D vs PCF2512PR-825RDT1
PCF2512R-825RDA Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors TPI-2512-8250D vs PCF2512R-825RDA
PCF2512R-825RDA1 Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors TPI-2512-8250D vs PCF2512R-825RDA1
PCF-W2512LF-03-8250-D-E-LT Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TT Electronics Resistors TPI-2512-8250D vs PCF-W2512LF-03-8250-D-E-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPI-2512-8250D by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPI-2512-8250D by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of TPI-2512-8250D would you like to use for your alert(s)?
  • Please alert me when TPI-2512-8250D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPI-2512-8250D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPI-2512-8250D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPI-2512-8250D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPI-2512-8250D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPI-2512-8250D by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: